
28-5186 | |
|---|---|
DigiKey Part Number | 5730-28-5186-ND |
Manufacturer | |
Manufacturer Product Number | 28-5186 |
Description | 2 W,T3-1/4,MINIATURE BAYONET (BA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 32V Round with Domed Top T-3 1/4 Bayonet |
Datasheet | Datasheet |
Category | Color Clear |
Manufacturer Eaton Electrical | Voltage Rating 32V |
Series | Lens Style Round with Domed Top |
Packaging Bag | Lens Size T-3 1/4 |
Part Status Active | Lead Style Bayonet |
Type Incandescent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,23000 € | 20,23 € |
| 10 | 16,16300 € | 161,63 € |
| 100 | 13,81050 € | 1.381,05 € |
| 500 | 12,79102 € | 6.395,51 € |
| Unit Price without VAT: | 20,23000 € |
|---|---|
| Unit Price with VAT: | 24,07370 € |

