
14151AF12L17 | |
|---|---|
DigiKey Part Number | 5730-14151AF12L17-ND |
Manufacturer | |
Manufacturer Product Number | 14151AF12L17 |
Description | 14151AL17 W/12' CABLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 122.047" (3.1m) Relay |
Datasheet | Datasheet |
Category | Output Configuration Relay |
Manufacturer Eaton Electrical | Light Source Red LED |
Series | Connection Method Cable |
Packaging Bulk | Ingress Protection NEMA 1, 3, 4, 4X, 6, 6P, 12, 13 |
Part Status Active | Cable Length 145.67" (3.7m) |
Sensing Method Retroreflective, Polarized | Adjustment Type Adjustable |
Sensing Distance 122.047" (3.1m) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,29000 € | 220,29 € |
| 10 | 193,51500 € | 1.935,15 € |
| Unit Price without VAT: | 220,29000 € |
|---|---|
| Unit Price with VAT: | 262,14510 € |

