
14150RL17 | |
|---|---|
DigiKey Part Number | 5730-14150RL17-ND |
Manufacturer | |
Manufacturer Product Number | 14150RL17 |
Description | 15' R/A REFLEX DC CBL LT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer Eaton Electrical | Light Source LED |
Series | Connection Method Connector |
Packaging Bulk | Adjustment Type Adjustable |
Part Status Active | Operating Temperature -25°C ~ 55°C |
Sensing Method Reflective |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,02000 € | 163,02 € |
| 5 | 152,33200 € | 761,66 € |
| 10 | 148,35100 € | 1.483,51 € |
| 25 | 143,58160 € | 3.589,54 € |
| 50 | 140,31660 € | 7.015,83 € |
| Unit Price without VAT: | 163,02000 € |
|---|---|
| Unit Price with VAT: | 193,99380 € |

