
14150AL17 | |
|---|---|
DigiKey Part Number | 5730-14150AL17-ND |
Manufacturer | |
Manufacturer Product Number | 14150AL17 |
Description | 15' REFLEX DC CBL LT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 15" (4.57m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective, Polarized | |
Sensing Distance | 15" (4.57m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | - | |
Output Configuration | - | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | NEMA 1, 3, 4, 4X, 6, 6P, 12, 13 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,07000 € | 165,07 € |
| 5 | 154,25000 € | 771,25 € |
| 10 | 150,21900 € | 1.502,19 € |
| 25 | 145,38920 € | 3.634,73 € |
| 50 | 142,08320 € | 7.104,16 € |
| Unit Price without VAT: | 165,07000 € |
|---|---|
| Unit Price with VAT: | 196,43330 € |

