Retroreflective, Polarized Optical Sensor 122.047" (3.1m) NPN-NC/NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14101RQD03

DigiKey Part Number
5730-14101RQD03-ND
Manufacturer
Manufacturer Product Number
14101RQD03
Description
PHOTO SENSOR,POL RFLX,RA,ACDC,CO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Retroreflective, Polarized Optical Sensor 122.047" (3.1m) NPN-NC/NO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Retroreflective, Polarized
Sensing Distance
122.047" (3.1m)
Voltage - Supply
20 ~ 264VAC, 15 ~ 30VDC
Response Time
10ms
Output Configuration
NPN-NC/NO
Light Source
Infrared LED
Connection Method
Connector
Ingress Protection
IP69K
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1287,48000 €287,48 €
5270,07200 €1.350,36 €
10263,57900 €2.635,79 €
25255,80240 €6.395,06 €
Manufacturers Standard Package
Unit Price without VAT:287,48000 €
Unit Price with VAT:342,10120 €