
14101R6517 | |
|---|---|
DigiKey Part Number | 5730-14101R6517-ND |
Manufacturer | |
Manufacturer Product Number | 14101R6517 |
Description | 18MM VISIBLE POLARIZED REFLEX,RT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 118.110" (3m) NPN/PNP - Open Collector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Method | Retroreflective, Polarized | |
Sensing Distance | 118.110" (3m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 10ms | |
Output Configuration | NPN/PNP - Open Collector | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP69K, NEMA 1, 3, 4, 4X, 6, 12, 13 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Fixed | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,10000 € | 201,10 € |
| Unit Price without VAT: | 201,10000 € |
|---|---|
| Unit Price with VAT: | 239,30900 € |

