
14101A6513 | |
|---|---|
DigiKey Part Number | 5730-14101A6513-ND |
Manufacturer | |
Manufacturer Product Number | 14101A6513 |
Description | PHOTO SENSOR,POL RFLX,ACDC,CBL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 177.165" (4.5m) NPN - Open Collector |
Datasheet | Datasheet |
Category | Output Configuration NPN - Open Collector |
Manufacturer Eaton Electrical | Light Source Red LED |
Series | Connection Method Cable |
Packaging Bag | Ingress Protection IP68, IP69K, NEMA 1, 3, 4, 4X, 6, 6P, 12, 13 |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Retroreflective, Polarized | Adjustment Type Fixed |
Sensing Distance 177.165" (4.5m) | Operating Temperature -40°C ~ 70°C |
Voltage - Supply 20 ~ 132VAC, 15 ~ 30VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,79000 € | 242,79 € |
| 5 | 227,75200 € | 1.138,76 € |
| 10 | 222,14200 € | 2.221,42 € |
| 25 | 215,43000 € | 5.385,75 € |
| Unit Price without VAT: | 242,79000 € |
|---|---|
| Unit Price with VAT: | 288,92010 € |

