Reflective, Diffuse Optical Sensor 70.866" (1.8m) NPN - Open Collector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1357A-6513

DigiKey Part Number
5730-1357A-6513-ND
Manufacturer
Manufacturer Product Number
1357A-6513
Description
PHOTO SENSOR,DIFFUSE,72",LT,ACDC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor 70.866" (1.8m) NPN - Open Collector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
30ms
Manufacturer
Eaton Electrical
Output Configuration
NPN - Open Collector
Series
Light Source
Infrared LED
Packaging
Bulk
Connection Method
Cable
Part Status
Active
Ingress Protection
IP67
Sensing Method
Reflective, Diffuse
Cable Length
70.87" (1.8m)
Sensing Distance
70.866" (1.8m)
Adjustment Type
Adjustable
Voltage - Supply
20 ~ 132VAC, 15 ~ 30VDC
Operating Temperature
-20°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1509,43000 €509,43 €
Manufacturers Standard Package
Unit Price without VAT:509,43000 €
Unit Price with VAT:606,22170 €