
13150RL04 | |
|---|---|
DigiKey Part Number | 5730-13150RL04-ND |
Manufacturer | |
Manufacturer Product Number | 13150RL04 |
Description | 8"R/A DIFFUSE,AC/DC,CONN,LT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 8.000" (203.20mm) |
Datasheet | Datasheet |
Category | Voltage - Supply 20 ~ 132VAC, 15 ~ 30VDC |
Manufacturer Eaton Electrical | Light Source Infrared, Red LED |
Series | Connection Method Connector |
Packaging Bulk | Ingress Protection NEMA 1, 3, 4, 4X, 6, 6P, 12, 13 |
Part Status Active | Adjustment Type Adjustable |
Sensing Method Reflective, Diffuse | Operating Temperature -25°C ~ 55°C |
Sensing Distance 8.000" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,89000 € | 221,89 € |
| 5 | 207,96800 € | 1.039,84 € |
| 10 | 202,77600 € | 2.027,76 € |
| 25 | 196,55920 € | 4.913,98 € |
| Unit Price without VAT: | 221,89000 € |
|---|---|
| Unit Price with VAT: | 264,04910 € |

