
13108A6513 | |
|---|---|
DigiKey Part Number | 5730-13108A6513-ND |
Manufacturer | |
Manufacturer Product Number | 13108A6513 |
Description | COMET, 6" PERFECT PROX, IR, AC/D |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 6.000" (152.40mm) NPN-NC/NO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 6.000" (152.40mm) | |
Voltage - Supply | 20 ~ 264VAC, 15 ~ 30VDC | |
Response Time | 10ms | |
Output Configuration | NPN-NC/NO | |
Light Source | Infrared LED | |
Connection Method | Wire | |
Ingress Protection | IP69K | |
Cable Length | 70.87" (1.8m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,83000 € | 278,83 € |
| 5 | 261,87400 € | 1.309,37 € |
| 10 | 255,54700 € | 2.555,47 € |
| 25 | 247,97240 € | 6.199,31 € |
| Unit Price without VAT: | 278,83000 € |
|---|---|
| Unit Price with VAT: | 331,80770 € |

