
13104AS3019 | |
|---|---|
DigiKey Part Number | 5730-13104AS3019-ND |
Manufacturer | |
Manufacturer Product Number | 13104AS3019 |
Description | 13104A6517 W/AQUA SEAL,LT,NO POT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 2.0" (50mm) NPN/PNP-NC/NO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 2.0" (50mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | NPN/PNP-NC/NO | |
Light Source | Infrared LED | |
Connection Method | Cable | |
Ingress Protection | IP69K | |
Cable Length | 300.00" (7.6m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 370,03000 € | 370,03 € |
| 5 | 348,42800 € | 1.742,14 € |
| 10 | 340,37000 € | 3.403,70 € |
| 25 | 330,72120 € | 8.268,03 € |
| Unit Price without VAT: | 370,03000 € |
|---|---|
| Unit Price with VAT: | 440,33570 € |

