
13104AS2328 | |
|---|---|
DigiKey Part Number | 5730-13104AS2328-ND |
Manufacturer | |
Manufacturer Product Number | 13104AS2328 |
Description | 13104A6517 W/12'CABLE AND LIGHT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 2.0" (50mm) NPN/PNP-NC/NO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 2.0" (50mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | NPN/PNP-NC/NO | |
Light Source | Infrared LED | |
Connection Method | Cable | |
Ingress Protection | IP69K | |
Cable Length | 137.80" (3.5m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,65000 € | 314,65 € |
| 10 | 279,51300 € | 2.795,13 € |
| Unit Price without VAT: | 314,65000 € |
|---|---|
| Unit Price with VAT: | 374,43350 € |

