Background Suppression Optical Sensor 2.0" (50mm) NPN-NC/NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13104AQD03

DigiKey Part Number
5730-13104AQD03-ND
Manufacturer
Manufacturer Product Number
13104AQD03
Description
18MM ACDC 2" PERFECT PROX W/MICR
Manufacturer Standard Lead Time
98 Weeks
Customer Reference
Detailed Description
Background Suppression Optical Sensor 2.0" (50mm) NPN-NC/NO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
10ms
Manufacturer
Eaton Electrical
Output Configuration
NPN-NC/NO
Series
Light Source
Infrared LED
Packaging
Bulk
Connection Method
Connector
Part Status
Active
Ingress Protection
IP69K
Sensing Method
Background Suppression
Adjustment Type
Adjustable
Sensing Distance
2.0" (50mm)
Operating Temperature
-40°C ~ 70°C
Voltage - Supply
20 ~ 264VAC, 15 ~ 30VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1309,46000 €309,46 €
5290,95000 €1.454,75 €
10284,04500 €2.840,45 €
25275,77680 €6.894,42 €
Manufacturers Standard Package
Unit Price without VAT:309,46000 €
Unit Price with VAT:368,25740 €