Background Suppression Optical Sensor 2.0" (50mm) NPN/PNP-NC/NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13104AF1217

DigiKey Part Number
5730-13104AF1217-ND
Manufacturer
Manufacturer Product Number
13104AF1217
Description
13104A6517 W/12'CABLE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Background Suppression Optical Sensor 2.0" (50mm) NPN/PNP-NC/NO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
1ms
Manufacturer
Eaton Electrical
Output Configuration
NPN/PNP-NC/NO
Series
Light Source
Infrared LED
Packaging
Bulk
Connection Method
Cable
Part Status
Active
Ingress Protection
IP69K
Sensing Method
Background Suppression
Cable Length
145.67" (3.7m)
Sensing Distance
2.0" (50mm)
Adjustment Type
Adjustable
Voltage - Supply
10V ~ 30V
Operating Temperature
-40°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1271,82000 €271,82 €
10240,44300 €2.404,43 €
Manufacturers Standard Package
Unit Price without VAT:271,82000 €
Unit Price with VAT:323,46580 €