
13100R6513 | |
|---|---|
DigiKey Part Number | 5730-13100R6513-ND |
Manufacturer | |
Manufacturer Product Number | 13100R6513 |
Description | COMET, 24" STD PROX RIGHT ANGLE, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 24.016" (610mm) NPN - Open Collector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 24.016" (610mm) | |
Voltage - Supply | 20 ~ 132VAC, 15 ~ 30VDC | |
Response Time | - | |
Output Configuration | NPN - Open Collector | |
Light Source | Infrared | |
Connection Method | Cable | |
Ingress Protection | IP69K, NEMA 1, 3, 4, 4X, 6, 12, 13 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Fixed | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,70000 € | 244,70 € |
| 10 | 208,02800 € | 2.080,28 € |
| 25 | 195,02280 € | 4.875,57 € |
| Unit Price without VAT: | 244,70000 € |
|---|---|
| Unit Price with VAT: | 291,19300 € |

