Reflective, Diffuse Optical Sensor 30.0" (762mm) NPN/PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13100AS5055

DigiKey Part Number
5730-13100AS5055-ND
Manufacturer
Manufacturer Product Number
13100AS5055
Description
13100A6517 W/30" RANGE,RED,NARR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor 30.0" (762mm) NPN/PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Reflective, Diffuse
Sensing Distance
30.0" (762mm)
Voltage - Supply
10V ~ 30V
Response Time
-
Output Configuration
NPN/PNP
Light Source
Red LED
Connection Method
Cable
Ingress Protection
IP68, IP69K, NEMA 1, 3, 4, 4X, 6, 6P, 12, 13
Cable Length
78.74" (2m)
Adjustment Type
Fixed
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1210,18000 €210,18 €
10184,27400 €1.842,74 €
Manufacturers Standard Package
Unit Price without VAT:210,18000 €
Unit Price with VAT:250,11420 €