
13100AQD03 | |
|---|---|
DigiKey Part Number | 5730-13100AQD03-ND |
Manufacturer | |
Manufacturer Product Number | 13100AQD03 |
Description | ACDC 24" STANDARD PROX W/MICRO C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 24.016" (610mm) NPN - Open Collector |
Datasheet | Datasheet |
Category | Voltage - Supply 20 ~ 132VAC, 15 ~ 30VDC |
Manufacturer Eaton Electrical | Output Configuration NPN - Open Collector |
Series | Light Source Infrared |
Packaging Bag | Connection Method Connector |
Part Status Active | Ingress Protection IP69K, NEMA 1, 3, 4, 4X, 6, 12, 13 |
Sensing Method Reflective, Diffuse | Adjustment Type Fixed |
Sensing Distance 24.016" (610mm) | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,79000 € | 264,79 € |
| 10 | 225,10800 € | 2.251,08 € |
| Unit Price without VAT: | 264,79000 € |
|---|---|
| Unit Price with VAT: | 315,10010 € |

