Reflective, Diffuse Optical Sensor 24.00" (609.6mm) NPN/PNP-NC/NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13100AF1817

DigiKey Part Number
5730-13100AF1817-ND
Manufacturer
Manufacturer Product Number
13100AF1817
Description
13100A6517 WITH 18 FOOT CABLE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor 24.00" (609.6mm) NPN/PNP-NC/NO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
1ms
Manufacturer
Eaton Electrical
Output Configuration
NPN/PNP-NC/NO
Series
Light Source
Infrared LED
Packaging
Bulk
Connection Method
Cable with Connector
Part Status
Active
Ingress Protection
IP69K
Sensing Method
Reflective, Diffuse
Cable Length
70.87" (1.8m)
Sensing Distance
24.00" (609.6mm)
Adjustment Type
Adjustable
Voltage - Supply
10 ~ 30VDC
Operating Temperature
-40°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1247,17000 €247,17 €
10217,95700 €2.179,57 €
Manufacturers Standard Package
Unit Price without VAT:247,17000 €
Unit Price with VAT:294,13230 €