
12155AL10 | |
|---|---|
DigiKey Part Number | 5730-12155AL10-ND |
Manufacturer | |
Manufacturer Product Number | 12155AL10 |
Description | PHOTO SENSOR,TB DET,20',ACDC,LT, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 236.220" (6m) Relay |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 236.220" (6m) | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | Relay | |
Light Source | Infrared, Red LED | |
Connection Method | Cable | |
Ingress Protection | NEMA 1, 3, 4, 4X, 6, 6P, 12, 13 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,33000 € | 147,33 € |
| 5 | 137,51600 € | 687,58 € |
| 10 | 133,85900 € | 1.338,59 € |
| 25 | 129,48160 € | 3.237,04 € |
| 50 | 126,48380 € | 6.324,19 € |
| Unit Price without VAT: | 147,33000 € |
|---|---|
| Unit Price with VAT: | 175,32270 € |

