Through-Beam Optical Sensor 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12155AF07D10

DigiKey Part Number
5730-12155AF07D10-ND
Manufacturer
Manufacturer Product Number
12155AF07D10
Description
12155AD10 W/7' CABLE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
6.000" (152.40mm)
Voltage - Supply
132VAC/DC
Response Time
-
Output Configuration
-
Light Source
Infrared, Red LED
Connection Method
Cable
Ingress Protection
NEMA 1, 3, 4, 4X, 6, 6P, 12, 13
Cable Length
118.10" (3m)
Adjustment Type
Adjustable
Operating Temperature
-25°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1164,40000 €164,40 €
10142,91100 €1.429,11 €
Manufacturers Standard Package
Unit Price without VAT:164,40000 €
Unit Price with VAT:195,63600 €