Through-Beam Optical Sensor 236.220" (6m) NPN/PNP-NC/NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12100RQD07

DigiKey Part Number
5730-12100RQD07-ND
Manufacturer
Manufacturer Product Number
12100RQD07
Description
DC RT ANG TB DETECTOR,WIDE ANG W
Manufacturer Standard Lead Time
98 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 236.220" (6m) NPN/PNP-NC/NO
Datasheet
 Datasheet
EDA/CAD Models
12100RQD07 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
236.220" (6m)
Voltage - Supply
10V ~ 30V
Response Time
3.5ms
Output Configuration
NPN/PNP-NC/NO
Light Source
Infrared LED
Connection Method
Connector
Ingress Protection
IP69K
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-20°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1197,90000 €197,90 €
5185,26200 €926,31 €
10180,54700 €1.805,47 €
25174,90200 €4.372,55 €
50171,03780 €8.551,89 €
Manufacturers Standard Package
Unit Price without VAT:197,90000 €
Unit Price with VAT:235,50100 €