
11102AQD07 | |
|---|---|
DigiKey Part Number | 5730-11102AQD07-ND |
Manufacturer | |
Manufacturer Product Number | 11102AQD07 |
Description | 18MM TB SOURCE,10-30VDC,100' RNG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 78.74' (24m) |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer Eaton Electrical | Light Source Red LED |
Packaging Bag | Connection Method Connector |
Part Status Active | Ingress Protection IP68, IP69K, NEMA 1, 3, 4, 4X, 6, 6P, 12, 13 |
Sensing Method Through-Beam | Adjustment Type Fixed |
Sensing Distance 78.74' (24m) | Operating Temperature -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,45000 € | 170,45 € |
| Unit Price without VAT: | 170,45000 € |
|---|---|
| Unit Price with VAT: | 202,83550 € |

