Through-Beam Optical Sensor 0.709" (18mm) NPN-NC/NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11100RS7250

DigiKey Part Number
5730-11100RS7250-ND
Manufacturer
Manufacturer Product Number
11100RS7250
Description
11100R6513 W/2X RED LED,4' CBL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 0.709" (18mm) NPN-NC/NO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
10ms
Manufacturer
Eaton Electrical
Output Configuration
NPN-NC/NO
Series
Light Source
Infrared LED
Packaging
Bulk
Connection Method
Cable
Part Status
Active
Ingress Protection
IP69K, NEMA 1, 3, 4, 4X, 6, 12, 13
Sensing Method
Through-Beam
Cable Length
47.24" (1.2m)
Sensing Distance
0.709" (18mm)
Adjustment Type
Adjustable
Voltage - Supply
20 ~ 264VAC, 15 ~ 30VDC
Operating Temperature
-20°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1133,49000 €133,49 €
5124,49000 €622,45 €
10121,13700 €1.211,37 €
25117,12320 €2.928,08 €
50114,37460 €5.718,73 €
Manufacturers Standard Package
Unit Price without VAT:133,49000 €
Unit Price with VAT:158,85310 €