
10250TLL | |
|---|---|
DigiKey Part Number | 5730-10250TLL-ND |
Manufacturer | |
Manufacturer Product Number | 10250TLL |
Description | SELECTORSWITCHKNOB,LEVER,30.5MM, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Handle Selector Switch Cap Blue Snap Fit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Selector | |
Shape | Handle | |
Color | Blue | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 10250T Series | |
Mounting Type | Snap Fit | |
Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,99000 € | 18,99 € |
| Unit Price without VAT: | 18,99000 € |
|---|---|
| Unit Price with VAT: | 22,59810 € |

