
10250TLB | |
|---|---|
DigiKey Part Number | 5730-10250TLB-ND |
Manufacturer | |
Manufacturer Product Number | 10250TLB |
Description | SELECTORSWITCHKNOB,LEVER,30.5MM, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Handle Selector Switch Cap Black Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Selector | |
Shape | Handle | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 10250T Series | |
Mounting Type | Snap Fit | |
Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,99000 € | 18,99 € |
| 10 | 15,69900 € | 156,99 € |
| 25 | 14,56080 € | 364,02 € |
| 50 | 13,78140 € | 689,07 € |
| 100 | 13,07590 € | 1.307,59 € |
| 250 | 12,25548 € | 3.063,87 € |
| 500 | 11,71656 € | 5.858,28 € |
| Unit Price without VAT: | 18,99000 € |
|---|---|
| Unit Price with VAT: | 22,59810 € |

