
10250TKA | |
|---|---|
DigiKey Part Number | 5730-10250TKA-ND |
Manufacturer | |
Manufacturer Product Number | 10250TKA |
Description | SELECTORSWITCHKNOB,KNOB,30.5MM,G |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Handle Selector Switch Cap Green Snap Fit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Selector | |
Shape | Handle | |
Color | Green | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 10250T Series | |
Mounting Type | Snap Fit | |
Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,76000 € | 18,76 € |
| Unit Price without VAT: | 18,76000 € |
|---|---|
| Unit Price with VAT: | 22,32440 € |

