
10250TC24 | |
|---|---|
DigiKey Part Number | 5730-10250TC24-ND |
Manufacturer | |
Manufacturer Product Number | 10250TC24 |
Description | PUSH BUTTON CAP, 30MM, BLUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Blue Snap Fit |
Datasheet | Datasheet |
Category | Shape Round |
Manufacturer Eaton Electrical | Color Blue |
Series | Illumination Illuminated |
Packaging Bag | For Use With/Related Products 10250T Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,92000 € | 17,92 € |
| Unit Price without VAT: | 17,92000 € |
|---|---|
| Unit Price with VAT: | 21,32480 € |

