
10250TC21 | |
|---|---|
DigiKey Part Number | 5730-10250TC21-ND |
Manufacturer | |
Manufacturer Product Number | 10250TC21 |
Description | PUSH BUTTON CAP, 30MM, RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Red Snap Fit |
Datasheet | Datasheet |
Category | Shape Round |
Manufacturer Eaton Electrical | Color Red |
Series | Illumination Illuminated |
Packaging Bag | For Use With/Related Products 10250T Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,93000 € | 17,93 € |
| 10 | 14,82600 € | 148,26 € |
| 25 | 13,74880 € | 343,72 € |
| 50 | 13,01120 € | 650,56 € |
| 100 | 12,34300 € | 1.234,30 € |
| 250 | 11,56544 € | 2.891,36 € |
| 500 | 11,05430 € | 5.527,15 € |
| Unit Price without VAT: | 17,93000 € |
|---|---|
| Unit Price with VAT: | 21,33670 € |

