
10250TA77 | |
|---|---|
DigiKey Part Number | 5730-10250TA77-ND |
Manufacturer | |
Manufacturer Product Number | 10250TA77 |
Description | PENDANTPUSHBUTTON,GRN,RD,NONILLU |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Mushroom Non-Illuminated |
Datasheet | Datasheet |
Category | Type Maintained |
Manufacturer Eaton Electrical | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Mushroom |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Eaton, 10250T |
Part Status Active | Panel Cutout Dimensions 30.5mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,85000 € | 240,85 € |
| Unit Price without VAT: | 240,85000 € |
|---|---|
| Unit Price with VAT: | 286,61150 € |

