
10250TA3 | |
|---|---|
DigiKey Part Number | 5730-10250TA3-ND |
Manufacturer | |
Manufacturer Product Number | 10250TA3 |
Description | BOOT, FOR PUSH BUTTONS, BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton, Full Boot Black |
Datasheet | Datasheet |
Category | Type Pushbutton, Full Boot |
Manufacturer Eaton Electrical | Mounting Feature Front of Panel |
Series | Color Black |
Packaging Box | Operating Temperature -17°C ~ 66°C |
Part Status Active | Ingress Protection IP2X |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,99000 € | 47,99 € |
| Unit Price without VAT: | 47,99000 € |
|---|---|
| Unit Price with VAT: | 57,10810 € |

