
10250T75W | |
|---|---|
DigiKey Part Number | 5730-10250T75W-ND |
Manufacturer | |
Manufacturer Product Number | 10250T75W |
Description | ILLUMPUSHBUTTON,TRANSFORMER,WHIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 110 V |
Mfr | Actuator Type Round, Button |
Series | Color - Actuator/Cap White |
Packaging Box | Illumination Type, Color Incandescent, White |
Part Status Active | Illumination Voltage (Nominal) 120 VAC/DC |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Type Standard, Illuminated | Ingress Protection IP2X |
Circuit | Panel Cutout Dimensions Circular - 30.50mm Dia |
Switch Function Off-Mom | Operating Temperature -17°C ~ 66°C |
Current Rating (Amps) 6A (AC), 10A (DC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,50000 € | 239,50 € |
| Unit Price without VAT: | 239,50000 € |
|---|---|
| Unit Price with VAT: | 285,00500 € |

