
10250T71 | |
|---|---|
DigiKey Part Number | 5730-10250T71-ND |
Manufacturer | |
Manufacturer Product Number | 10250T71 |
Description | CONTACTBLCK,BLACK,1NCLATEOPEN,30 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NO/NC 6A @ 120VAC, 10A @ 110VDC |
Datasheet | Datasheet |
Category | Circuit DPST-NO/NC |
Manufacturer Eaton Electrical | Requires Switch Body |
Series | Termination Style Screw Terminal |
Packaging Box | Contact Rating @ Voltage 6A @ 120VAC, 10A @ 110VDC |
Part Status Active | (Select First, Then Apply Filters) Compatible Series Eaton, 10250T |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,70000 € | 36,70 € |
| Unit Price without VAT: | 36,70000 € |
|---|---|
| Unit Price with VAT: | 43,67300 € |

