New at DigiKey
Image for 10250T589LED06-71X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10250T589LED06-71X

DigiKey Part Number
5730-10250T589LED06-71X-ND
Manufacturer
Manufacturer Product Number
10250T589LED06-71X
Description
EMERGNCYSTPPUSHBUTTN,TRANSFMR,RE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch DPST-NO/NC Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
6A (AC), 550mA (DC)
Manufacturer
Eaton Electrical
Voltage Rating - AC
120 V
Series
Voltage Rating - DC
125 V
Packaging
Box
Panel Cutout Dimensions
Circular - 30.50mm Dia
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Panel Mount, Front
Ingress Protection
IP2X
Reset Operation
Push-Pull
Operating Temperature
-17°C ~ 66°C
Circuit
DPST-NO/NC
Illumination Voltage (Nominal)
24 VAC
Switch Function
On-Off, Off-On
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1330,35000 €330,35 €
Manufacturers Standard Package
Unit Price without VAT:330,35000 €
Unit Price with VAT:393,11650 €