
10250T563LED06-71X | |
|---|---|
DigiKey Part Number | 5730-10250T563LED06-71X-ND |
Manufacturer | |
Manufacturer Product Number | 10250T563LED06-71X |
Description | EMERGNCYSTPPUSHBUTTN,TRANSFMR,RE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NO/NC Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Push-Pull | |
Circuit | DPST-NO/NC | |
Switch Function | On-Off, Off-On | |
Features | - | |
Current Rating (Amps) | 6A (AC), 550mA (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 125 V | |
Panel Cutout Dimensions | Circular - 30.50mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP2X | |
Operating Temperature | -17°C ~ 66°C | |
Illumination Voltage (Nominal) | 120 VAC | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,51000 € | 334,51 € |
| 10 | 280,08600 € | 2.800,86 € |
| 25 | 263,37000 € | 6.584,25 € |
| Unit Price without VAT: | 334,51000 € |
|---|---|
| Unit Price with VAT: | 398,06690 € |

