
10250T419 | |
|---|---|
DigiKey Part Number | 5730-10250T419-ND |
Manufacturer | |
Manufacturer Product Number | 10250T419 |
Description | FLUSH PUSH BUTTON, INCANDESCENT, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated |
Datasheet | Datasheet |
Category | Type Momentary |
Manufacturer Eaton Electrical | Illumination Illuminated |
Series | Actuator Type Pushbutton, Round |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Eaton, 10250T |
Part Status Active | Panel Cutout Dimensions 30.5mm (Round) |
Requires Contact Block(s), Illumination Source |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,97000 € | 203,97 € |
| Unit Price without VAT: | 203,97000 € |
|---|---|
| Unit Price with VAT: | 242,72430 € |

