10250T34B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton Electrical
In Stock: 0
Unit Price: 276,76000 €
Datasheet
New at DigiKey
Incandescent Panel Indicator Blue Fresnel 120V Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10250T34B

DigiKey Part Number
5730-10250T34B-ND
Manufacturer
Manufacturer Product Number
10250T34B
Description
PILOT LIGHT, BLUE, 30MM, INCANDE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Incandescent Panel Indicator Blue Fresnel 120V Screw Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AC
Manufacturer
Eaton Electrical
Voltage
120V
Series
Panel Cutout Shape
Round
Packaging
Box
Panel Cutout Dimensions
1.20" (30.50mm)
Part Status
Active
Lens Size
35.10mm Dia
Type
Incandescent
Lens Style
Round with Flat Top
Lamp Color
Blue
Termination Style
Screw Terminal
Lens Color
Blue
Ingress Protection
IP65, NEMA 3, 3R, 4, 4X, 12, 13
Lens Transparency
Fresnel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10250T74NBEaton Electrical05730-10250T74NB-ND276,76000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1219,10000 €219,10 €
Manufacturers Standard Package
Unit Price without VAT:219,10000 €
Unit Price with VAT:260,72900 €