
10250T30B | |
|---|---|
DigiKey Part Number | 5730-10250T30B-ND |
Manufacturer | |
Manufacturer Product Number | 10250T30B |
Description | FLUSHPUSHBUTTNOP,NONILLUM,BLK,1N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Current Rating (Amps) 6A (AC), 10A (DC) |
Mfr | Voltage Rating - AC 120 V |
Series | Voltage Rating - DC 110 V |
Packaging Box | Actuator Type Round, Button, Flush |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Type Standard | Panel Cutout Dimensions Circular - 30.50mm Dia |
Circuit | Operating Temperature -17°C ~ 66°C |
Switch Function On-Mom, Off-Mom | Mechanical Life 10,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,56000 € | 116,56 € |
| 10 | 96,67300 € | 966,73 € |
| 25 | 90,32720 € | 2.258,18 € |
| 50 | 86,12440 € | 4.306,22 € |
| 100 | 82,41340 € | 8.241,34 € |
| Unit Price without VAT: | 116,56000 € |
|---|---|
| Unit Price with VAT: | 138,70640 € |

