Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10250T297LLP2A | |
|---|---|
DigiKey Part Number | 5730-10250T297LLP2A-ND |
Manufacturer | |
Manufacturer Product Number | 10250T297LLP2A |
Description | PILOT LIGHT, BLUE, 30MM, LED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Fresnel 120V Screw Terminal |
Category | Ratings AC |
Manufacturer Eaton Electrical | Voltage 120V |
Series | Panel Cutout Shape Round |
Packaging Box | Panel Cutout Dimensions 1.20" (30.50mm) |
Part Status Active | Lens Size 35.10mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color Blue | Termination Style Screw Terminal |
Lens Color Blue | Ingress Protection IP65, NEMA 3, 3R, 4, 4X, 12, 13 |
Lens Transparency Fresnel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10250T181LLP06 | Eaton Electrical | 0 | 5730-10250T181LLP06-ND | 250,18000 € | Parametric Equivalent |
| 10250T197LLP2A | Eaton Electrical | 1 | 5730-10250T197LLP2A-ND | 220,18000 € | Parametric Equivalent |
| 10250T221LLP06 | Eaton Electrical | 0 | 5730-10250T221LLP06-ND | 308,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,82000 € | 277,82 € |
| Unit Price without VAT: | 277,82000 € |
|---|---|
| Unit Price with VAT: | 330,60580 € |

