
10250T297L | |
|---|---|
DigiKey Part Number | 5730-10250T297L-ND |
Manufacturer | |
Manufacturer Product Number | 10250T297L |
Description | PILOT LIGHT, NO LENS INCLUDED, 3 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Screw Terminal |
Category | Type LED |
Manufacturer Eaton Electrical | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 1.20" (30.50mm) |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP65, NEMA 3, 3R, 4, 4X, 12, 13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,64000 € | 229,64 € |
| Unit Price without VAT: | 229,64000 € |
|---|---|
| Unit Price with VAT: | 273,27160 € |

