
10250T22LB | |
|---|---|
DigiKey Part Number | 5730-10250T22LB-ND |
Manufacturer | |
Manufacturer Product Number | 10250T22LB |
Description | SELECTORSWITCH,NON-ILLUM,3POS,30 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position 4PST-2NO/2NC 6A (AC), 550mA (DC) 120 V Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 125 V |
Manufacturer Eaton Electrical | Illumination Non-Illuminated |
Series | Mounting Type Panel Mount |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 30.50mm Dia |
Type Standard | Ingress Protection IP2X |
Circuit 4PST-2NO/2NC | Operating Temperature -17°C ~ 66°C |
Number of Positions 3 | Mechanical Life 250,000 Cycles |
Switch Function On-Off, Off-On | Electrical Life 400,000 Cycles |
Current Rating (Amps) 6A (AC), 550mA (DC) | Approval Agency CSA, UL |
Voltage Rating - AC 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,80000 € | 201,80 € |
| Unit Price without VAT: | 201,80000 € |
|---|---|
| Unit Price with VAT: | 240,14200 € |

