
10250T21LB | |
|---|---|
DigiKey Part Number | 5730-10250T21LB-ND |
Manufacturer | |
Manufacturer Product Number | 10250T21LB |
Description | SELECTORSWITCH,NON-ILLUM,3POS,30 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position DPST-NO 6A (AC), 550mA (DC) 120 V Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 125 V |
Manufacturer Eaton Electrical | Illumination Non-Illuminated |
Series | Mounting Type Panel Mount |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 30.50mm Dia |
Type Standard | Ingress Protection IP2X |
Circuit DPST-NO | Operating Temperature -17°C ~ 66°C |
Number of Positions 3 | Mechanical Life 250,000 Cycles |
Switch Function Off-On | Electrical Life 400,000 Cycles |
Current Rating (Amps) 6A (AC), 550mA (DC) | Approval Agency CSA, UL |
Voltage Rating - AC 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,66000 € | 144,66 € |
| 10 | 120,17000 € | 1.201,70 € |
| 25 | 112,41880 € | 2.810,47 € |
| 50 | 107,30300 € | 5.365,15 € |
| Unit Price without VAT: | 144,66000 € |
|---|---|
| Unit Price with VAT: | 172,14540 € |

