
10250T21KB | |
|---|---|
DigiKey Part Number | 5730-10250T21KB-ND |
Manufacturer | |
Manufacturer Product Number | 10250T21KB |
Description | SELECTORSWITCH,NON-ILLUM,3POS,30 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position DPST-NO 6A (AC), 550mA (DC) 120 V Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Standard | |
Circuit | DPST-NO | |
Number of Positions | 3 | |
Switch Function | Off-On | |
Current Rating (Amps) | 6A (AC), 550mA (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 125 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 30.50mm Dia | |
Ingress Protection | IP2X | |
Features | - | |
Operating Temperature | -17°C ~ 66°C | |
Depth Behind Flange | - | |
Mechanical Life | 250,000 Cycles | |
Electrical Life | 400,000 Cycles | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,70000 € | 139,70 € |
| 10 | 116,00400 € | 1.160,04 € |
| 25 | 108,49200 € | 2.712,30 € |
| 50 | 103,53060 € | 5.176,53 € |
| Unit Price without VAT: | 139,70000 € |
|---|---|
| Unit Price with VAT: | 166,24300 € |

