
10250T201N | |
|---|---|
DigiKey Part Number | 5730-10250T201N-ND |
Manufacturer | |
Manufacturer Product Number | 10250T201N |
Description | PILOT LIGHT, NO LENS, 30MM, INCA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator 120V Screw Terminal |
Datasheet | Datasheet |
Category | Ratings AC/DC |
Manufacturer Eaton Electrical | Voltage 120V |
Series | Panel Cutout Shape Round |
Packaging Box | Panel Cutout Dimensions 1.20" (30.50mm) |
Part Status Active | Termination Style Screw Terminal |
Type Incandescent | Ingress Protection IP65, NEMA 3, 3R, 4, 4X, 12, 13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,38000 € | 169,38 € |
| 10 | 140,87900 € | 1.408,79 € |
| 25 | 131,91480 € | 3.297,87 € |
| 50 | 126,01220 € | 6.300,61 € |
| Unit Price without VAT: | 169,38000 € |
|---|---|
| Unit Price with VAT: | 201,56220 € |

