New at DigiKey
Incandescent Panel Indicator 380V Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10250T183N

DigiKey Part Number
5730-10250T183N-ND
Manufacturer
Manufacturer Product Number
10250T183N
Description
PILOT LIGHT, NO LENS, 30MM, INCA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Incandescent Panel Indicator 380V Screw Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AC
Manufacturer
Eaton Electrical
Voltage
380V
Series
Panel Cutout Shape
Round
Packaging
Box
Panel Cutout Dimensions
1.20" (30.50mm)
Part Status
Active
Termination Style
Screw Terminal
Type
Incandescent
Ingress Protection
IP65, NEMA 3, 3R, 4, 4X, 12, 13
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1212,73000 €212,73 €
Manufacturers Standard Package
Unit Price without VAT:212,73000 €
Unit Price with VAT:253,14870 €