
10250T183L | |
|---|---|
DigiKey Part Number | 5730-10250T183L-ND |
Manufacturer | |
Manufacturer Product Number | 10250T183L |
Description | PILOT LIGHT, NO LENS INCLUDED, 3 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator 380V Screw Terminal |
Datasheet | Datasheet |
Category | Ratings AC |
Manufacturer Eaton Electrical | Voltage 380V |
Series | Panel Cutout Shape Round |
Packaging Box | Panel Cutout Dimensions 1.20" (30.50mm) |
Part Status Active | Termination Style Screw Terminal |
Type LED | Ingress Protection IP65, NEMA 3, 3R, 4, 4X, 12, 13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,52000 € | 202,52 € |
| Unit Price without VAT: | 202,52000 € |
|---|---|
| Unit Price with VAT: | 240,99880 € |

