
10250T1323 | |
|---|---|
DigiKey Part Number | 5730-10250T1323-ND |
Manufacturer | |
Manufacturer Product Number | 10250T1323 |
Description | SHORTHANDLESELECTORSWITCH,BLK,3P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Category | Type Maintained |
Manufacturer Eaton Electrical | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Round |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Eaton, 10250T |
Part Status Active | Panel Cutout Dimensions 30.5mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,74000 € | 79,74 € |
| 10 | 65,99100 € | 659,91 € |
| 25 | 61,53680 € | 1.538,42 € |
| 50 | 58,56880 € | 2.928,44 € |
| 100 | 55,93570 € | 5.593,57 € |
| Unit Price without VAT: | 79,74000 € |
|---|---|
| Unit Price with VAT: | 94,89060 € |

