
10250T113 | |
|---|---|
DigiKey Part Number | 5730-10250T113-ND |
Manufacturer | |
Manufacturer Product Number | 10250T113 |
Description | EXTENDEDPUSHBUTTON,GREEN,NON-ILL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Eaton, 10250T | |
Panel Cutout Dimensions | 30.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,82000 € | 60,82 € |
| 10 | 50,27200 € | 502,72 € |
| 25 | 46,81880 € | 1.170,47 € |
| 50 | 44,50680 € | 2.225,34 € |
| 100 | 42,44850 € | 4.244,85 € |
| Unit Price without VAT: | 60,82000 € |
|---|---|
| Unit Price with VAT: | 72,37580 € |

