
10250T112 | |
|---|---|
DigiKey Part Number | 5730-10250T112-ND |
Manufacturer | |
Manufacturer Product Number | 10250T112 |
Description | EXTENDED PUSH BUTTON,RED,NON-ILL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Eaton, 10250T | |
Panel Cutout Dimensions | 30.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,45000 € | 59,45 € |
| 10 | 49,14000 € | 491,40 € |
| 25 | 45,75720 € | 1.143,93 € |
| 50 | 43,49120 € | 2.174,56 € |
| 100 | 41,47270 € | 4.147,27 € |
| Unit Price without VAT: | 59,45000 € |
|---|---|
| Unit Price with VAT: | 70,74550 € |

