
TPS-3 | |
|---|---|
DigiKey Part Number | TPS-3-ND |
Manufacturer | |
Manufacturer Product Number | TPS-3 |
Description | FUSE CARTRIDGE 3A 170VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3A 170 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 3A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - DC 170 VDC |
Series | Applications Telecom |
Packaging Bulk | Approval Agency CE, UR |
Part Status Active | Breaking Capacity @ Rated Voltage 100kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 0.563" Dia x 0.874" L (14.30mm x 22.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 74,00200 € | 740,02 € |
| Unit Price without VAT: | 74,00200 € |
|---|---|
| Unit Price with VAT: | 88,06238 € |

