
TPN-3 | |
|---|---|
DigiKey Part Number | TPN-3-ND |
Manufacturer | |
Manufacturer Product Number | TPN-3 |
Description | TELPOWER FUSE |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 3A 170 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 170 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Approval Agency UR |
Part Status Active | Breaking Capacity @ Rated Voltage 100kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 0.551" Dia x 2.008" L (14.00mm x 51.00mm) |
Current Rating (Amps) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 125,67700 € | 1.256,77 € |
| Unit Price without VAT: | 125,67700 € |
|---|---|
| Unit Price with VAT: | 149,55563 € |

